onsemi LM2931ACDR2G

Adjustable LDO Voltage Regulator, 2.5V to 40V, 160mV drop, 2.7V to 29.5V/100mA out, SOIC-8
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2931ACDR2G.

Upverter

Datasheet27 pages4 years ago

IHS

HQonline

onsemi

Augswan

Inventory History

3 month trend:
+0.60%

CAD Models

Download onsemi LM2931ACDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.174
$ 0.174
Stock
1,883,694
9,050,361
9,050,361
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
29.5 V
29.5 V
29.5 V
Min Output Voltage
2.7 V
2.7 V
2.7 V
Output Voltage
29.5 V
29.5 V
29.5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
600 mV
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Min Input Voltage
14 V
14 V
14 V
Max Input Voltage
40 V
40 V
40 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

In a Pack of 2, ON Semiconductor LM2931AD-5.0R2G, LDO Regulator, 100mA, 5 V, ±3.8% 8-Pin, SOIC
LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Regulator - SOIC-8
onsemiLM2931CDG
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOIC-8,VS 40VDC, VO 2.7 TO 29.5V, VN 140UV/V
Texas InstrumentsLM78L12ACMX/NOPB
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsUA78L15ACD
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsLM78L12ACM/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, SOIC, IS 3mA, PD

Descriptions

Descriptions of onsemi LM2931ACDR2G provided by its distributors.

Adjustable LDO Voltage Regulator, 2.5V to 40V, 160mV drop, 2.7V to 29.5V/100mA out, SOIC-8
LM2931 Series 40 V 100 mA Adjustable Output LDO Voltage Regulator - SOIC-8
LDO, ADJ, 2.7V TO 29.5V, 0.1A, SOIC-8; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 2.7V; Adjustable Output Voltage Max: 29.5V; Output Current: 100mA; Dropout Voltage Vdo: 160mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Adj 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931ACDR2G.