Renesas X9241AUSIZ

Ic, digital Potentiometer, cmos, sop, 20Pin, plastic Rohs Compliant: Yes |Renesas X9241AUSIZ
$ 11.366
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9241AUSIZ.

IHS

Datasheet17 pages21 years ago
Datasheet17 pages21 years ago

Integrated Device Technology

Renesas

Intersil

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Aug 17, 2015
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.366
$ 10.943
Stock
107,247
104,820
Authorized Distributors
5
2
Case/Package
SOP
SOP
Number of Pins
20
20
Resistance
50 kΩ
50 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Digital Potentiometer (POT), 64-Tap, with I2C Interface
RenesasX9258US24Z
Quad Digital Controlled Potentiometers | IC DGTL POT 50KOHM 256TAP 24SOIC
RenesasX9250US24Z
Quad Digitally Controlled Potentiometers | IC DGTL POT 50KOHM 256TAP 24SOIC
Digital Potentiometer (POT), 64-Tap, Quad, with I2C Interface 50 kΩ
Analog DevicesDS1882Z-050+
Provides Low-Noise, Low-Distortion Digital Volume Control for Dual-Supply Applications
Analog DevicesDS1844S-050
IC DGTL POT 50KOHM 64TAP 20SOIC

Descriptions

Descriptions of Renesas X9241AUSIZ provided by its distributors.

Ic,digital Potentiometer,cmos,sop,20Pin,plastic Rohs Compliant: Yes |Renesas X9241AUSIZ
Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 3mA 2.34mm
Low Powr/2-Wire Serial Bus | IC DGTL POT 50KOHM 64TAP 20SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M