Analog Devices DS1844S-050

IC Dgtl Pot 50 Kohm 64TAP 20SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1844S-050.

DigiKey

Datasheet14 pages20 years ago

CAD Models

Download Analog Devices DS1844S-050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesDS1807S
IC DGTL POT 45KOHM 65TAP 16SOIC / Digital Potentiometer 45k Ohm 2 Circuit 65 Taps I2C Interface 16-SOIC
MicrochipMCP42050-E/SL
DIGITAL POT, 256 STEPS, SPI, 50KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42050-E/SL
Digital Pot, 256 steps, SPI, 50kohms, dual channel | Microchip Technology Inc. MCP42050T-I/SL
Analog DevicesDS1881Z-050+
Provides Low-Noise, Low-Distortion Digital Volume Control for Single-Supply Applications
Analog DevicesDS1803Z-050+
DS1803 Selectable Address I2C e3 digital potentiometer 0.2kHz 3/5V 50kOhm 1.5mm
Digital Potentiometer (POT), 64-Tap, with I2C Interface

Descriptions

Descriptions of Analog Devices DS1844S-050 provided by its distributors.

IC DGTL POT 50KOHM 64TAP 20SOIC
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;
DIGITAL POT QUAD 50K, 1844, SOIC20; Resistance range type:Lin; Memory type:Volatile; Positions, No. of:64; Termination Type:SMD; Case style:SOIC; Pins, No. of:20; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:1844; IC Generic number:1844; Resistance, track:50kR; Voltage, supply:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1844S050