| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CAT5221WI-50-T1 | 3,995 | 293 | 5d | ||||||||
| Rochester Electronics | CAT5221WI-50-T1 | 5,459 | 16h | |||||||||
| Flip Electronics | CAT5221WI-50-T1 | 3,995 | 7d | |||||||||
| RS (Formerly Allied Electronics) | CAT5221WI-50-T1 | 0 | 1 | Bulk | 7h | |||||||
| Farnell | CAT5221WI-50-T1. | 0 | 1K | Tape & Reel | 16h |
Download onsemi CAT5221WI-50-T1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi CAT5221WI-50-T1 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: