Renesas R5F564MFCDFC#V1

RXv2 RX600 Microcontroller IC 32-Bit 120MHz 2MB FLASH 176-LFQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F564MFCDFC#V1.

IHS

Datasheet230 pages11 years ago

Integrated Device Technology

CAD Models

Download Renesas R5F564MFCDFC#V1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.73
Stock
74,007
41,383
Authorized Distributors
1
6
Case/Package
LFQFP
LFQFP
Number of Pins
176
176
Core Architecture
RX
RXv2
Data Bus Width
-
32 b
Max Frequency
24 MHz
120 MHz
Number of I/Os
127
18
Interface
CAN, EBI/EMI, Ethernet, I2C, LIN, MMC, SCI, SD, SPI, UART, USART, USB
CAN, I2C, QSPI, RSPIa, SSI
Memory Type
FLASH
FLASH
Memory Size
2 MB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, LVD, POR, PWM, WDT
LVD, POR

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-07-31
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RISC Microcontroller, 32-Bit, FLASH, RX CPU, 120MHz, CMOS, PQFP176
STMicroelectronicsSTM32F429IIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
2MB 2.7V~3.6V RXv1 256KB 100MHz 134 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
STMicroelectronicsSTM32F427IIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F427IIT7
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
2MB 2.7V~3.6V RXv1 256KB 100MHz 134 LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of Renesas R5F564MFCDFC#V1 provided by its distributors.

RXv2 RX600 Microcontroller IC 32-Bit 120MHz 2MB FLASH 176-LFQFP
RISC Microcontroller, 32-Bit, FLASH, RX CPU, 120MHz, CMOS, PQFP176
MCU 32-bit RX RISC 2MB Flash 3.3V 176-Pin LFQFP Tray
MCU, 32BIT, 120MHZ, LFQFP-176; Product Range:RX Family, RX600 Series, RX64M Group Microcontrollers; Architecture:-; No. of Bits:32bit; CPU Speed:120MHz; Program Memory Size:2048KB; RAM Memory Size:512KB; No. of Pins:176Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M