STMicroelectronics STM32F427IIT6

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
$ 9.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F427IIT6.

IHS

Datasheet240 pages8 years ago

ODG (Origin Data Global)

Newark

STMicroelectronics

HQonline

Inventory History

3 month trend:
+8.80%

CAD Models

Download STMicroelectronics STM32F427IIT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.44
$ 10.26
Stock
308,584
164,521
Authorized Distributors
6
5
Case/Package
LFQFP
LFQFP
Number of Pins
176
176
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
-
Max Frequency
180 MHz
180 MHz
Number of I/Os
140
140
Interface
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Memory Type
FLASH
FLASH
Memory Size
2 MB
2 MB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F429IIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F437IIT6
MCU 32-bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 176-Pin LQFP Tray
STMicroelectronicsSTM32F439IIT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 176-Pin, LQFP, 2 CAN Channels
NXP SemiconductorsMK60FN1M0VLQ15
MCU 32-bit Kinetis K60 ARM Cortex M4 1024KB Flash 3.3V 144-Pin LQFP Rail
NXP SemiconductorsMK60FX512VLQ15
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 512KB Flash, 150MHz, Ethernet, QFP 144
XMC4700Series microcontroller, 32-bit ARM Cortex M4kernel, 144needle, PG-LQFP-144encapsulation

Descriptions

Descriptions of STMicroelectronics STM32F427IIT6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP176
32-bit ARM Cortex-M4 MCU, 180MHz, 2MB Flash, 256KB RAM, LQFP
STMicroelectronics STM32F4Series microcontroller, ARM Cortex M4kernel, 176needle, LQFPencapsulation
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
STM32F Series 2048 kB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-176
ARM Microcontrollers - MCU 32B ARM Cortex-M4 2Mb Flash 168MHz CPU
Microcontrollers (MCU); STM32F427IIT6; STMICROELECTRONICS; 180 MHz; 256 kB; 2; 140
PG-LQFP-176(24x24) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-176; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 2MB; RAM Memory Size: 256KB; No. of
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 180 / Program Memory Type = Flash / Program Memory Size MB = 2 / Data Memory Size MB = 2 / RAM Memory Size KB = 260 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = USB / Interfaces = CAN / Interfaces = UART / Interfaces = Ethernet / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 140 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 176 / Mounting Type = SMD / Packaging = Tray / Length mm = 24.1 / Width mm = 24.1 / Height mm = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F427IIT6.