Renesas R5F563NFDDFC#V0

2MB 2.7V~3.6V RXV1 256KB 100MHZ 134 LFQFP-176(24X24) Microcontrollers (mcu/mpu/soc) Rohs
$ 17.556
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F563NFDDFC#V0.

Integrated Device Technology

Datasheet210 pages12 years ago

IHS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.80 -
Verification

Inventory History

3 month trend:
-90.91%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Lifecycle StatusNRND (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 3 months ago)

Related Parts

32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions
RX RX600 Microcontroller IC 32-Bit Single-Core 100MHz 768KB (768K x 8) FLASH 176
768KB 128KB FLASH 134 2.7V~3.6V RXv1 100MHz LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
STMicroelectronicsSPC564B64L7B8E0X
MCU 32-Bit SPC564B64x e200z4d RISC 1536KB Flash 3.3V/5V 176-Pin LQFP T/R
NXP SemiconductorsSPC5644BF0VLU1
NXP 32-bit MCU, Power Arch, 1.5MB Flash, 120MHz, -40/+105degC, Automotive Grade, QFP 176
NXP SemiconductorsSPC5644CF0VLU8
NXP 32-bit MCU, Dual Power Arch, 1.5MB Flash, 80MHz, -40/+105degC, Automotive Grade, QFP 176

Descriptions

Descriptions of Renesas R5F563NFDDFC#V0 provided by its distributors.

2MB 2.7V~3.6V RXv1 256KB 100MHz 134 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
RX63N Series 2 MB Flash 256 KB RAM 100 MHz 32-Bit Microcontroller-LQFP-176
MCU 32-bit RX RX CISC 2048KB Flash 2.5V/3.3V 176-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP176
Microcontroller, Renesas, 32-bit, 100 MHz, LQFP package
IC MCU 32BIT 2MB FLASH 176LFQFP / RX series Microcontroller IC 32-Bit Single-Core 100MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24)
Mcu, 32Bit, 100Mhz, Lqfp-176; Product Range:Rx600 Series Microcontrollers; Architecture:Rx; No. Of Bits:32Bit; Cpu Speed:100Mhz; Program Memory Size:2Mb; Ram Memory Size:256Kb; No. Of Pins:176Pins; Mcu Case Style:Lqfp; No. Of Rohs Compliant: Yes |Renesas R5F563NFDDFC#V0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F563NFDDFC(#V0)
  • R5F563NFDDFCV0