Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F427IIT7

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
$ 10.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F427IIT7.

IHS

Datasheet240 pages8 years ago

ODG (Origin Data Global)

Upverter

element14 APAC

HQonline

Inventory History

3 month trend:
-97.96%

CAD Models

Download STMicroelectronics STM32F427IIT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.26
$ 9.44
Stock
162,336
326,810
Authorized Distributors
5
6
Case/Package
LFQFP
LFQFP
Number of Pins
176
176
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
Max Frequency
180 MHz
180 MHz
Number of I/Os
140
140
Interface
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Memory Type
FLASH
FLASH
Memory Size
2 MB
2 MB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F429IIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F437IIT6
MCU 32-bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 176-Pin LQFP Tray
STMicroelectronicsSTM32F469IIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
NXP SemiconductorsMK66FN2M0VLQ18
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 2 MB Flash, 180MHz, Ethernet, QFP 144
NXP SemiconductorsMK26FN2M0VLQ18
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V Automotive AEC-Q100 144-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F427IIT7 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP176
STM32F Series 2 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller -LQFP-176
IC MCU 32BIT 2MB FLASH 176LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 2MB (2M x 8) FLASH 176-LQFP (24x24)
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM
MCU, 32BIT, CORTEX-M4, 180MHZ, LQFP-176; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 2MB; RAM Memory Size: 256KB; No. of
1.8V~3.6V 180MHz 256KB Flash 2MB Brown-out Detect/Reset DMA I2S POR PWM WDT Internal 140-Pin 1-Core 1.7V 3.6V 180MHz CANbus EBI EMI Ethernet I2C IrDA LINbus SPI UART USART USB OTG A/D 24x12b D/A 2x12b 32-bit ARM Cortex-M4 QFP SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics