Renesas R5F104GLAFB#50

RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 48-LQFP (7x
$ 2.96
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F104GLAFB#50.

Renesas

Datasheet232 pages1 year ago
Datasheet222 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.60 - Mar 29, 2024
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.96
$ 2.931
Stock
67,015
82,146
Authorized Distributors
2
4
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
RL78
RL78
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
3
3
Interface
LIN
LIN
Memory Type
FLASH
FLASH
Memory Size
512 kB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2013-10-30
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 48-Pin LQFP T/R
MicrochipATSAM4N8AA-AU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP48
MCU 16-bit RL78 RL78 CISC 512KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray
MCU 16-bit RL78 CISC 512KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LFQFP T/R
Renesas RL78/G13 RL78 CPU Core MCU with 512 KB Code flash memory 48 Pin LFQFP
MicrochipATSAM4S2AA-AU
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F104GLAFB#50 provided by its distributors.

RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 48-LQFP (7x
MCU 16-Bit RL78/G14 RL78 CISC 512KB Flash 3.3V/5V 48-Pin LFQFP Embossed Tape
Mcu, 16Bit, 32Mhz, Lfqfp-48 Rohs Compliant: Yes |Renesas Electronics Corporation R5F104GLAFB#50
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M