Renesas R5F104GLGFB#30

512KB 48KB Flash 44 1.6V~5.5V RL78 32MHZ LQFP-48(7X7) Microcontrollers (mcu/mpu/soc) Rohs
$ 2.931
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F104GLGFB#30.

Renesas

Datasheet232 pages1 year ago
Datasheet222 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.60 - Mar 29, 2024
Verification

Inventory History

3 month trend:
+201%

Alternate Parts

Price @ 1000
$ 2.931
$ 2.96
Stock
82,146
67,015
Authorized Distributors
4
2
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
RL78
RL78
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
3
3
Interface
LIN
LIN
Memory Type
FLASH
FLASH
Memory Size
-
512 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-10-30
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas R5F104GLGFB#30 provided by its distributors.

512KB 48KB FLASH 44 1.6V~5.5V RL78 32MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48
MCU 16-bit RL78 CISC 512KB Flash 3.3V/5V 48-Pin LFQFP Tray
16BIT MCU RL78/G14 512K LFQFP48 -40/105C
Renesas Electronics RL78/G14, RL78, 48, LFQFP, 0CAN
IC MCU 16BIT 512KB FLASH 48LFQFP
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M