Renesas R5F100GLAFB#V0

MCU 16-bit RL78 RL78 CISC 512KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray
$ 4.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F100GLAFB#V0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago

Integrated Device Technology

IHS

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-62.86%

CAD Models

Download Renesas R5F100GLAFB#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.97
$ 2.44
$ 2.44
Stock
59,960
89,665
89,665
Authorized Distributors
2
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
RL78
RL78
RL78
Data Bus Width
-
16 b
16 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
3
3
3
Interface
LIN
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MCU 16-bit RL78 CISC 384KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LFQFP Tray
Renesas RL78/G13 RL78 CPU Core MCU with 64 KB Code flash memory 48 Pin LFQFP
MCU 16-bit RL78 RL78 CISC 96KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F100GLAFB#V0 provided by its distributors.

MCU 16-bit RL78 RL78 CISC 512KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray
RL78 Series 16 Bit 32 MHz 32 kB RAM 512 kB Flash 34 I/O Microcontroller LQFP-48
Microcontroller, Renesas, 16-bit, 32KB Flash, 4KB RAM, LQFP-48 package
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48
Low Power, High Function Microcontrollers for General Purpose Applications
MCU, 16BIT, 32MHZ, LFQFP-48; Product Range:RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers; Device Core:-; Data Bus Width:16 bit; Operating Frequency Max:32MHz; Program Memory Size:512KB; No. of Pins:48Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F100GLAFBV0