Renesas QS3VH16245PAG

Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
$ 2.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas QS3VH16245PAG.

Renesas

Datasheet9 pages12 years ago

IHS

Augswan

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas QS3VH16245PAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-07-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-01-18
LTD Date2024-07-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN74CB3T16210DGGR
3.3-V, crosspoint/exchange, 20-channel FET bus switch with level shifter 48-TSSOP -40 to 85
Texas InstrumentsCCB3T16210QDGGRQ1
Automotive 3.3-V, 1:1 (SPST), 20-channel FET bus switch with level shifter 48-TSSOP -40 to 125
Texas InstrumentsSN74CB3T16211DGGR
3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85
CBTD16210 Series 5.5 V 50 Ohm 2 Channel Surface Mount Bus Switch - TSSOP-48
IC SWITCH BUS 20BIT TTL 48TSSOP / Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP W T/R
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48

Descriptions

Descriptions of Renesas QS3VH16245PAG provided by its distributors.

Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Lead Free RoHS Compliant DUAL TRUE (Type) 85C -120mA 12.5mm 3.6V
Bus Switch 2-Element 8-IN 48-Pin TSSOP Tube
2.5V/3.3V 16-Bit High Bandwidth Bus Switch
BUS SWITCH, 16BIT, 3.6V, TSSOP-48
Digital Bus Switch ICs 3.3V 16-bit Bus Switch
Bus Switch, 16Bit, 3.6V, Tssop-48; No. Of Channels:16Channels; Output Current:-; Switch Type:-; On State Resistance Max:8Ohm; Logic Case Style:tssop; No. Of Pins:48Pins; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Product Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M