Nexperia CBTD16210DGG,118

CBTD16210 Series 5.5 V 50 Ohm 2 Channel Surface Mount Bus Switch - TSSOP-48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia CBTD16210DGG,118.

IHS

Datasheet11 pages0 years ago
Datasheet10 pages0 years ago

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, PDSO56
Texas InstrumentsSN74CBT16210DGGR
CBT/FST/QS/5C/B e4 74CBT16210 10x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 5V
Texas InstrumentsSN74CBT16209ADGGR
5-V, crosspoint/exchange, 18-channel FET bus switch 48-TSSOP -40 to 85
Texas InstrumentsSN74CBT16210CDGGR
5-V, 1:1 (SPST), 20-channel FET bus switch with –2-V undershoot protection & 2 control inputs 48-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia CBTD16210DGG,118 provided by its distributors.

CBTD16210 Series 5.5 V 50 Ohm 2 Channel Surface Mount Bus Switch - TSSOP-48
CBT/FST/QS/5C/B e4 74CBTD16210 10x 1:1 decoder circuit 16Ohm 250ps 5V 0.5mm
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48
Bus Switch, 20 Channel, 50 Ohm, 128 mA, 48 Pins, TSSOP
Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP T/R
IC BUS SWITCH 10 X 1:1 48TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBTD16210DGG118