onsemi 74LCX16646MTDX

74LCX Series 3.6 V Low Voltage 16-Bit Transceiver/Register - TSSOP-56
$ 0.643
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX16646MTDX.

IHS

Datasheet10 pages24 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-9.02%

CAD Models

Download onsemi 74LCX16646MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 1.23
$ 1.23
Stock
290,047
329,447
329,447
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.2 ns
5.2 ns
5.2 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

TSSOP-56-6.1mm Buffer/Driver/Transceiver ROHS
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
3.3V CMOS 16-Bit Bus Transceiver/Register with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
24mA 2V~3.6V 24mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
TSSOP-48-6.2mm Buffer/Driver/Transceiver ROHS
3.3V CMOS 16-Bit Bus- Transceiver with 3-State Outputs and Bus-Hold

Descriptions

Descriptions of onsemi 74LCX16646MTDX provided by its distributors.

74LCX Series 3.6 V Low Voltage 16-Bit Transceiver/Register - TSSOP-56
Low Voltage 16-Bit Transceiver/Register with 5V Tolerant Inputs and Outputs
Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
74LCX16646 Tape & Reel (TR) 2011 74LCX logic driver 24mA 24mA 9.8ns 740mg 2V~3.6V
IC, 16BIT BUS TRANSCEIVER, TSSOP-56; Output Current:24mA; Logic Type:Bus Transceiver; No. of Channels:16; Input Level:2V; Logic Case Style:TSSOP; No. of Pins:56; Supply Voltage Range:2V to 3.6V
Transceiver Logic IC; Logic Type:16 Bit Bus Transceiver; Logic Family:74LCX; Logic Base Number:74LCX16646; Output Current Max:24mA; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:56-TSSOP ;RoHS Compliant: Yes
The LCX16646 contains sixteen non-inverting bidirectional registered bus transceivers with 3-STATE outputs, providing multiplexed transmission of data directly from the input bus or from the internal storage registers. Each byte has separate control inputs which can be shorted together for full 16-bit operation.The DIR inputs determine the direction of data flow through the device. The CPAB and CPBA inputs load data into the registers on the LOW-to-HIGH transition (see Functional Description). The LCX16646 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX16646 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX16646 MTDX