Renesas QS3245SOG8

IDTQS3245 Series 5.25 V High Speed CMOS Quickswitch 8-Bit Bus Switch - SOIC-20
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas QS3245SOG8.

Renesas

Datasheet6 pages11 years ago
Datasheet6 pages11 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.10%

CAD Models

Download Renesas QS3245SOG8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.596
$ 0.596
Stock
84,211
195,265
195,265
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
1
-
-
Low Level Output Current
120 mA
128 mA
128 mA
High Level Output Current
-120 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.75 V
4 V
4 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Number of Channels
-
8
8

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN74CBT3245ADWR
CBT/FST/QS/5C/B e4 74CBT3245 8x 1:1 multiplexer circuit 200MHz 7Ohm 6.4ns 5V
Texas InstrumentsSN74CBT3245ADW
CBT/FST/QS/5C/B e4 74CBT3245 8x 1:1 multiplexer circuit 200MHz 7Ohm 6.4ns 5V
Texas InstrumentsSN74CBT3245ADWG4
CBT/FST/QS/5C/B e4 74CBT3245 8x 1:1 multiplexer circuit 200MHz 7Ohm 6.4ns 5V
74FST3257DR2G, MULTIPLEXER SWITCH IC QUAD 2:1 DEMULTIPLEXER,4 TO 5.5V,16-PIN SOIC
onsemiFST3253MX
FST3253 Series 5.5 V Dual 4:1 Multiplexer/Demultiplexer Bus Switch - SOIC-16

Descriptions

Descriptions of Renesas QS3245SOG8 provided by its distributors.

IDTQS3245 Series 5.25 V High Speed CMOS Quickswitch 8-Bit Bus Switch - SOIC-20
4.75V~5.25V SOP-20-300mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Lead Free RoHS Compliant DUAL TRUE (Type) 85C -120mA 12.8mm 5.25V
Bus Switch 1-Element 8-IN 20-Pin SOIC T/R
Signal Switch/Codec/Multiplexer
IC BUS SWITCH 8BIT QUICK 20-SOIC
Digital Bus Switch ICs BUFFER, QSW

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M