onsemi 74FST3257DR2G

74FST3257DR2G, Multiplexer Switch IC Quad 2: 1 Demultiplexer, 4 to 5.5V, 16-PIN SOIC
$ 0.259
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74FST3257DR2G.

IHS

Datasheet9 pages5 years ago

Augswan

Newark

Mouser

Inventory History

3 month trend:
+15.37%

CAD Models

Download onsemi 74FST3257DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-11
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74HCT157DR
Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16
Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74HCT157D
Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74HCT257D
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74FST3257DR2G provided by its distributors.

74FST3257DR2G, MULTIPLEXER SWITCH IC QUAD 2:1 DEMULTIPLEXER,4 TO 5.5V,16-PIN SOIC
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC T/R
0.25ns@ 4V~5.5V single-phase 4 8 1 4V 5.5V 128mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm
Quad 2:1 Multiplexer/Demultiplexer (Mux/Demux) Bus Switch
CBT/FST/QS/5C/B e3 74FST3257 4x 2:1 decoder circuit 5.7ns 5V 1.5mm 128mA
Logic Family / Base Number:-; Logic Type:multiplexer / Demultiplexer Bus Switch; No. Of Channels:4Channels; Line Configuration:2:1; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Logic Case Style:soic; No. Of Pins:16Pins Rohs Compliant: Yes
The ON Semiconductor 74FST3257 is a quad 2:1 high performance multiplexer/demultiplexer bus switch. The device is CMOS TTL compatible when operating between 4 and 5.5 Volts. The device exhibits extremely low RON and adds nearly zero propagation delay. The device adds no noise or ground bounce to the system.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74FST3257DR2G.