Texas Instruments SN74CBT3245ADWG4

CBT/FST/QS/5C/B e4 74CBT3245 8x 1: 1 multiplexer circuit 200MHz 7Ohm 6.4ns 5V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3245ADWG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Augswan

CAD Models

Download Texas Instruments SN74CBT3245ADWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.596
$ 0.596
Stock
163,882
195,265
195,265
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3245ADWG4.

Related Parts

74FST3257DR2G, MULTIPLEXER SWITCH IC QUAD 2:1 DEMULTIPLEXER,4 TO 5.5V,16-PIN SOIC
Texas InstrumentsSN74CBT3126D
CBT/FST/QS/5C/B e4 74CBT3126 1x 1:1 multiplexer circuit 200MHz 7Ohm 5.4ns 5V
Texas InstrumentsSN74CBT3384ADWR
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 decoder circuit 200MHz 7Ohm 6.2ns 5V
Texas InstrumentsSN74CBTS3384DW
10-BIT FET BUS SWITCH WITH SCHOTTKY DIODE CLAMPING | IC 10-BIT FET BUS SW 24-SOIC
onsemiFST3253MX
FST3253 Series 5.5 V Dual 4:1 Multiplexer/Demultiplexer Bus Switch - SOIC-16

Descriptions

Descriptions of Texas Instruments SN74CBT3245ADWG4 provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT3245 8x 1:1 multiplexer circuit 200MHz 7Ohm 6.4ns 5V
5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-SOIC -40 to 85
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.