Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3245ADWR

CBT/FST/QS/5C/B e4 74CBT3245 8x 1: 1 multiplexer circuit 200MHz 7Ohm 6.4ns 5V

$ 0.514
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3245ADWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3245ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.514
$ 0.356
$ 0.356
Stock
638,903
66,549,018
66,549,018
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
8
8
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3245ADWR.

Related Parts

Texas InstrumentsSN74CBT3345CDWR
5-V, 1:1 (SPST), 8-channel bus switch with –2-V undershoot protection 20-SOIC -40 to 85
Texas InstrumentsSN74CBT6845CDWR
8-Bit FET 5-V Bus Switch With Precharged Outputs and -2 V Undershoot Protection 20-SOIC -40 to 85
Texas InstrumentsSN74CBT3345DW
5-V, 1:1 (SPST), 8-channel FET bus switch 20-SOIC -40 to 85
74FST3257DR2G, MULTIPLEXER SWITCH IC QUAD 2:1 DEMULTIPLEXER,4 TO 5.5V,16-PIN SOIC
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74CBT3245ADWR provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT3245 8x 1:1 multiplexer circuit 200MHz 7Ohm 6.4ns 5V
5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-SOIC -40 to 85
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.