Renesas QS3244QG8

SSOP-20-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas QS3244QG8.

Renesas

Datasheet6 pages15 years ago
Datasheet6 pages15 years ago

IHS

Augswan

Newark

Integrated Device Technology

Inventory History

3 month trend:
-1.58%

CAD Models

Download Renesas QS3244QG8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.576
$ 0.423
$ 0.423
Stock
282,684
158,912
158,912
Authorized Distributors
5
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Elements
-
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
120 mA
120 mA
120 mA
High Level Output Current
-120 mA
-120 mA
-120 mA
Propagation Delay
250 ps
250 ps
250 ps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1999-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsCY74FCT373CTQCT
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of Renesas QS3244QG8 provided by its distributors.

SSOP-20-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Switch, 8Ch, Qsop-20 Rohs Compliant: Yes |Renesas Electronics Corporation QS3244QG8
Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
High-Speed CMOS QuickSwitch 8-Bit Bus Switch
Lead Free RoHS Compliant DUAL TRUE (Type) 85C -120mA 8.7mm 5.25V
Digital Bus Switch ICs BUFFER, QSW
Bus Switch 2-Element CMOS 8-IN 20-Pin QSOP T/R
2 4.75V 5.25V QSOP-20 , 8.7mm*3.8mm*1.47mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M