Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT373CTQCT

IC D-TYPE TRANSP SGL 8: 8 20SSOP D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SSOP
$ 0.408

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT373CTQCT.

Texas Instruments

Datasheet12 pages18 years ago

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT373CTQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
$ 1.328
Stock
197,674
191,265
Authorized Distributors
2
2
Case/Package
QSOP
-
Number of Pins
20
-
Logic Function
D-Type, Latch
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
4.7 ns
-
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Quiescent Current
100 µA
-

Related Parts

D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
4.5V~5.5V D-Type 5.2ns@5V,50pF 1mA SSOP-20-150mil-0.635mm Flip Flops ROHS
4.75V~5.25V D-Typelocking Latch 1.5ns SSOP-20-150mil-0.635mm Latches ROHS

Descriptions

Descriptions of Texas Instruments CY74FCT373CTQCT provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
4.7ns@ 5V Non-inverting Tristate 1 5.25V 32mA CMOS,D-Type,Transparent FCT -32mA QSOP-20 SMD mount,glue mount 8.75mm*4mm*1.5mm
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:64mA; Propagation Delay:4.7ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.