onsemi FST3345QSCX

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST3345QSCX.

IHS

Datasheet9 pages18 years ago

DigiKey

Augswan

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Diodes Inc.PI5C3384QE
4.75V~5.25V SSOP-24-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Diodes Inc.PI5C3861QEX
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Diodes Inc.PI3B3126QEX
SSOP-16-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of onsemi FST3345QSCX provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Switch 1-Element CMOS 8-IN 20-Pin QSOP T/R
single-phase 1 4V 5.5V QSOP-20 SMD mount
Digital Bus Switch ICs 8-Bit Bus Switch
Switch Products 8-Bit Bus Switch
Switch Logic IC; Logic Type:Octal (8 Bit) Bus Switch; Logic Family:CMOS; Logic Base Number:3345; Package/Case:20-QSOP; Leaded Process Compatible:Yes; No. of Bits:8; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FST3345QSCX.