Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas QS3244QG

Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas QS3244QG.

Renesas

Datasheet6 pages15 years ago
Datasheet6 pages15 years ago

IHS

Augswan

Integrated Device Technology

Jameco (USA)

Inventory History

3 month trend:
-29.30%

CAD Models

Download Renesas QS3244QG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1999-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsCY74FCT373CTQCT
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C 64mA 241.2mg 5V
Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C -128mA 241.2mg 5V

Descriptions

Descriptions of Renesas QS3244QG provided by its distributors.

Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Lead Free RoHS Compliant DUAL TRUE (Type) 85C -120mA 8.7mm 5.25V
High-Speed CMOS QuickSwitch 8-Bit Bus Switch
Bus Switches, 4 x 1:1configure, 10element, 8Input, 8output
Digital Bus Switch ICs BUFFER, QSW
Bus Switch 2-Element CMOS 8-IN 20-Pin QSOP Tube
BUS SWITCH, 8BIT, 5.25V, QSOP-20
QS3244 - QUICKSWITCH PRODUCT HIG
IC BUS QUICKSWITCH 8BIT 20QSOP
BUS SWITCH, 8BIT, 5.25V, QSOP-20; No. of Channels:8Channels; Output Current:-; Switch Type:-; On State Resistance Max:12ohm; Logic Case Style:QSOP; No. of Pins:20Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Product RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M