Renesas QS3125S1G

High-Speed CMOS Quadruple Bus Switch with Individual Active Low Enables
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas QS3125S1G.

Integrated Device Technology

Datasheet6 pages6 years ago
Datasheet6 pages6 years ago

Renesas

IHS

SHENGYU ELECTRONICS

Verical

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - May 6, 2019
Verification

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.324
$ 0.324
Stock
109,840
261,626
261,626
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
1
-
-
Low Level Output Current
120 mA
128 mA
128 mA
High Level Output Current
-120 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.75 V
4 V
4 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Number of Channels
-
4
4

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2000-12-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-07-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN74LS08D
4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74LS04D
HEX INVERTER, SMD, 74LS04, SOIC14; Available until stocks are exhausted
Texas InstrumentsSN74LS14D
6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70
IC BUFF NON-INVERT 5.25V 14SOIC / Buffer, Non-Inverting 4 Element 1 Bit per Element Output 14-SOIC
Buffer Inverter 74ALS05 74ALS Tape & Reel (TR) logic gate circuit 54ns @ 5V 50pF - 8mA 2V 70C
Buffer Inverter 74ALS05 74ALS Tube logic gate circuit 54ns @ 5V 50pF - 8mA 2V 70C

Descriptions

Descriptions of Renesas QS3125S1G provided by its distributors.

High-Speed CMOS Quadruple Bus Switch with Individual Active Low Enables
Bus Switch 4-Element CMOS 4-IN 14-Pin SOIC N Tube
Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14
Lead Free RoHS Compliant DUAL TRUE (Type) 85C -120mA 8.6mm 5.25V
Digital Bus Switch ICs Quad Active Low Bus Switch
IC BUS SWITCH QUAD CMOS 14-SOIC
QS3125 - QUICKSWITCH HIGH-SPEED

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M