Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74LS125AM

IC BUFF NON-INVERT 5.25V 14SOIC / Buffer, Non-Inverting 4 Element 1 Bit per Element Output 14-SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74LS125AM.

IHS

Datasheet5 pages0 years ago

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi DM74LS125AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.47
Stock
274,632
505,644
505,644
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-2.6 mA
-2.6 mA
Propagation Delay
18 ns
18 ns
18 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2003-11-30
LTD Date2004-03-01

Related Parts

74ACT Series 2 to 6 V 24 mA Hex Inverter w/ Open Drain - SOIC-14
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SOIC N T/R
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SOIC N Tube
STMicroelectronicsLM324DT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
Texas InstrumentsLM324D
Texas Instruments Precision Op Amp, Quad, SOIC, Dual/Single Supply, SMD, 14-Pin
STMicroelectronicsLM2902DT
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of onsemi DM74LS125AM provided by its distributors.

IC BUFF NON-INVERT 5.25V 14SOIC / Buffer, Non-Inverting 4 Element 1 Bit per Element Output 14-SOIC
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14
Buffers & Line Drivers Quad 3-STATE Buffer
Non-RoHS Compliant Contains Lead Obsolete Buffer Non-Inverting Logic Buffer, Non-Inverting 0C~70C TA 4.75V~5.25V 22ns 2.6mA 24mA
IC BUF NON-INVERT 5.25V 14SOIC
IC BUFF TRI-ST QD N-INV 14SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd