Texas Instruments SN74LS14D

6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS14D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Newark

Farnell

TME

HQonline

Inventory History

3 month trend:
+1.94%

CAD Models

Download Texas Instruments SN74LS14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.598
$ 0.252
$ 0.252
Stock
50,146,693
38,693,282
38,693,282
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS14D.

Related Parts

Texas InstrumentsSN74LS06D
Hex Inverter Buffer/Driver Oc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS06D.
Texas InstrumentsSN7406D
TTL Logic, Inverter Buffers/Drivers, Hex, w/Open-Collector Outputs, PDIP16
Texas InstrumentsSN7406DRG4
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
MC74VHC14DG, HEX SCHMITT TRIGGER INVERTER, 2 - 5.5 V, 14-PIN SOIC
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N T/R
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LS14D provided by its distributors.

6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70
CIRCUIT; HEX SCHMITT-TRIGGER INVERTERS; SOIC; 5 V; 3.4 V (TYP.); 0.35 V (TYP.)
Hex Schmitt Trigger Inverter, Smd; Available Until Stocks Are Exhausted |Texas Instruments SN74LS14D
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin SOIC Tube
SN74LS14D Hex inverter Schmitt Trigger IC
Logic IC Operating temperature: 0...+70 °C Series: SN74LS14 Function: Hex / Inverter / Schmitt-Trigger Manufacturer: Texas Instruments Package: SO-14 Technology: LS
HEX SCHMITT TRIGGER INVERTER, SMD; Logic Family / Base Number: 74LS14; Logic Type: Inverter; Output Current: 8mA; No. of Inputs: 1; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Lo; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS14D .
  • SN74LS14D ..
  • SN74LS14D..