Texas Instruments SN74CBT3125DR

Voltage Translator 0.25ns 4-Bit 4.5V-5.5V SOIC-14 SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
$ 0.324
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3125DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet47 pages25 years ago

Sierra IC

LCSC

Newark

iiiC

Inventory History

3 month trend:
-61.94%

CAD Models

Download Texas Instruments SN74CBT3125DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.324
$ 0.19
$ 0.19
Stock
291,755
817,141
817,141
Authorized Distributors
5
4
4
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
4
4
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3125DR.

Related Parts

74FST3257DR2G, MULTIPLEXER SWITCH IC QUAD 2:1 DEMULTIPLEXER,4 TO 5.5V,16-PIN SOIC
Texas InstrumentsSN74CBT3257CDR
5-V, 2:1 (SPDT), 4-channel FET bus switch with –2-V undershoot protection 16-SOIC -40 to 85
Texas InstrumentsSN74CBT3253CDR
5-V, 4:1, 2-channel FET bus switch with –2-V undershoot protection 16-SOIC -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC T/R
Texas InstrumentsSN74CBT3257D
Multiplexer/Demultiplexer Bus Switch 1 Element CMOS 8 Input 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74CBT3125DR provided by its distributors.

Voltage Translator 0.25ns 4-Bit 4.5V-5.5V SOIC-14 SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard '125-type pinout 14-SOIC -40 to 85
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO14
IC BUS SWITCH 1 X 1:1 14SOIC Bus Switch 1 x 1:1 14-SOIC
SOP-14 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Switch 4-Element CMOS 4-IN 14-Pin SOIC T/R
Signal Switch/Codec/Multiplexer
Logic - Signal Switches Quad FET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.