Renesas PS2802-4-F3-A

High Isolation Voltage Darlington Transistor Type SSOP Photocoupler
$ 1.73
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas PS2802-4-F3-A.

Integrated Device Technology

Datasheet16 pages3 years ago
Datasheet16 pages6 years ago
Datasheet15 pages6 years ago

IHS

Future Electronics

Renesas

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.02 - Aug 22, 2022
Verification

Inventory History

3 month trend:
-18.34%

Alternate Parts

Price @ 1000
$ 1.73
$ 3.78
Stock
373,087
77,429
Authorized Distributors
6
6
Case/Package
SOIC
SSOP
Number of Pins
16
16
Number of Channels
4
4
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
200 %
200 %
Rise Time
200 µs
-
Fall Time
-
-
Output Voltage
40 V
-
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.49.8000
Introduction Date1998-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

VishaySFH6916
SFH6916 Series Quad Channel 70 V 3750 Vrms Optocoupler Phototransistor - SOIC-16
California Eastern LaboratoriesPS2833-4-A
Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin SOP Magazine
VishayTCMD4000
Optocoupler with transistor output; VISHAY; TCMD4000; 4; 35 V; 16; SOP
VishayTCMT4600
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOP / OPTOISO 3.75KV 4CH TRANS 16-SOP
VishayTCMT4100
Optocoupler, Transistor Output, 4 Channel, SSOP, 16 Pins, 60 mA, 3.75 kV, 50 %
VishayTCMT4106
Optocoupler with transistor output; VISHAY; TCMT4106; 4; 70 V; 16; SOP

Descriptions

Descriptions of Renesas PS2802-4-F3-A provided by its distributors.

High Isolation Voltage Darlington Transistor Type SSOP Photocoupler
Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin SSOP T/R
PS2802 Series Quad Ch 40 Vce 2500 Vrms Darlington Photocoupler - SSOP-16
Optocoupler, Darlington, 2.5Kv, Ssop-16 Rohs Compliant: Yes |Renesas Electronics Corporation PS2802-4-F3-A
Transistor Output Optocouplers Hi-Iso Darling 4-Ch
SSOP-16 Optocouplers - Phototransistor Output ROHS
OPTOCOUPLER DARL 2.5KVRMS 16SOIC
OPTOISO 2.5KV 4CH DARL 16-SSOP
Renesas Darlington , , , 16, SSOP
OPTOISOLTR 2.5KV 4CH DARL 16SOIC
IC;OPTO-CPLR HI-ISO DARLING 4--OPTIC ISO

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M