Vishay TCMT4600

Optocoupler Ac-in 4-CH Transistor Dc-out 16-PIN Sop / Optoiso 3.75KV 4CH Trans 16-SOP
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCMT4600.

IHS

Datasheet10 pages3 years ago
Datasheet12 pages0 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-83.40%

CAD Models

Download Vishay TCMT4600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-08-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTCMT4100
Optocoupler, Transistor Output, 4 Channel, SSOP, 16 Pins, 60 mA, 3.75 kV, 50 %
VishayTCMT4106
Optocoupler with transistor output; VISHAY; TCMT4106; 4; 70 V; 16; SOP
VishayTCMD4000
Optocoupler with transistor output; VISHAY; TCMD4000; 4; 35 V; 16; SOP
OPTOISO 3.75KV 4CH TRANS 16SOP / Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP

Descriptions

Descriptions of Vishay TCMT4600 provided by its distributors.

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOP / OPTOISO 3.75KV 4CH TRANS 16-SOP
Optocoupler, Transistor Output, 4 Channel, SOP, 16 Pins, 60 mA, 3.75 kV, 80 %
Optocoupler with transistor output; VISHAY; TCMT4600; 4; 70 V; 16; SOP
AC Input-Transistor Output Optocoupler, 4-Element, 3750V Isolation
TCMT4600 Series Quad Channel 3750 Vrms 80 % Phototransistor Optocoupler -SOIC-16
Optocoupler, Transistor, 3750Vrms, Full Reel; No. Of Channels:4 Channel; Optocoupler Case Style:sop; No. Of Pins:16Pins; Forward Current If Max:60Ma; Isolation Voltage:3.75Kv; Ctr Min:80%; Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: No
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:4; Voltage, Isolation:3750V; Output Type:Transistor; Input Current:60mA; Voltage, Output Max:70V; Case Style:SOP-16; Operating Temperature Range:-40°C to +100°C; Opto Case Style:SOP; Mounting Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCMT4600.