Vishay TCMT4100

Optocoupler, Transistor Output, 4 Channel, SSOP, 16 Pins, 60 mA, 3.75 kV, 50 %
$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCMT4100.

IHS

Datasheet9 pages3 years ago
Datasheet12 pages0 years ago

Future Electronics

Newark

element14 APAC

element14

Inventory History

3 month trend:
-38.75%

CAD Models

Download Vishay TCMT4100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-08-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTCMT4600
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOP / OPTOISO 3.75KV 4CH TRANS 16-SOP
VishayTCMD4000
Optocoupler with transistor output; VISHAY; TCMD4000; 4; 35 V; 16; SOP
VishayTCMT4106
Optocoupler with transistor output; VISHAY; TCMT4106; 4; 70 V; 16; SOP
OPTOISO 3.75KV 4CH TRANS 16SOP / Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP

Descriptions

Descriptions of Vishay TCMT4100 provided by its distributors.

Optocoupler, Transistor Output, 4 Channel, SSOP, 16 Pins, 60 mA, 3.75 kV, 50 %
Optocoupler with transistor output; VISHAY; TCMT4100; 4; 70 V; 16; SOP
OPTOISO 3.75KV 4CH TRANS 16-SOP / Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin Mini-Flat T/R
TCMT4100 Series Quad Channel 70V 3750 Vrms Phototransistor Optocoupler - SOIC-16
Vishay Photocoupler with Transistor Output, 4-Channel, SMD, 16-Pin, Mini-Flat Package
Transistor Output Optocoupler, 4-Element, 3750V Isolation
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:4; Voltage, Isolation:3750V; Output Type:Transistor; Input Current:60mA; Voltage, Output Max:70V; Case Style:SOP-16; Operating Temperature Range:-40°C to +100°C; Opto Case Style:SOP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCMT 4100
  • TCMT4100-
  • TCMT4100.