Renesas ISL8485ECBZ

ESD Protected to ±15kV, 5V, Low Power, High SpeedRate Limited, RS-485/RS-422 Transceivers
$ 0.678
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL8485ECBZ.

IHS

Datasheet15 pages23 years ago
Datasheet14 pages23 years ago

Integrated Device Technology

Renesas

Intersil

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 13.00 - Sep 24, 2018
Verification

Inventory History

3 month trend:
+52.76%

Alternate Parts

Price @ 1000
$ 0.678
$ 0.769
$ 0.769
Stock
504,331
450,705
450,705
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-07-02
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

RS-485/RS-422 5 V Output 115 kbps ±16.5 kV ESD Differential Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC Tube
Texas InstrumentsDS8921ATM/NOPB
EAR99 DS8921 Tube RS422RS485 interface driver 5V 35mA 540.001716mg 20ns
Texas InstrumentsDS8921AMX/NOPB
EAR99 DS8921 Tape & Reel (TR) RS422RS485 interface transceiver 5V 0.00002A 540.001716mg 20ns
MCP2561 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver-SOIC-8

Descriptions

Descriptions of Renesas ISL8485ECBZ provided by its distributors.

ESD Protected to ±15kV, 5V, Low Power, High SpeedRate Limited, RS-485/RS-422 Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Transceiver IC; Transceiver Type:Half Duplex; Data Rate Max:5Mbps; Supply Current:700µA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL-8485ECBZ