Texas Instruments DS8921AMX/NOPB

EAR99 DS8921 Tape & Reel (TR) RS422RS485 interface transceiver 5V 0.00002A 540.001716mg 20ns
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS8921AMX/NOPB.

TME

Datasheet20 pages11 years ago

Texas Instruments

Verical

HQonline

Augswan

Inventory History

3 month trend:
+1104%

CAD Models

Download Texas Instruments DS8921AMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS8921ATM/NOPB
Differential Line Drivers and eceiver Pair 8-SOIC -40 to 85
Texas InstrumentsDS8921AM/NOPB
Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85
Texas InstrumentsSN65HVD485EDR
Other Interface ICs; SN65HVD485EDR; TEXAS INSTRUMENTS; 8; 5.5 V; SOIC; 4.5 V
Analog DevicesADM4853ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)
Analog DevicesADM4853ARZ-REEL7
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments DS8921AMX/NOPB provided by its distributors.

EAR99 DS8921 Tape & Reel (TR) RS422RS485 interface transceiver 5V 0.00002A 540.001716mg 20ns
Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85
RS422 TRANSCEIVER, 10MBPS, SOIC-8; Type de circuit: Émetteur-récepteur RS422; Type d'interface CI: RS422; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.5V; Tension, alimentatio
RS422 TRANSCEIVER, 10MBPS, SOIC-8; Device Type:RS422 Transceiver; IC Interface Type:RS422; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS8921AMX/NOPB .
  • DS8921AMXNOPB