Renesas ISL3152EIBZ

RS-485/RS-422 5 V Output 115 kbps ±16.5 kV ESD Differential Transceiver - SOIC-8
$ 1.05
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3152EIBZ.

Integrated Device Technology

Datasheet34 pages17 years ago
Datasheet34 pages17 years ago

Upverter

IHS

Future Electronics

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.4 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-47.09%

Alternate Parts

Price @ 1000
$ 1.05
$ 1.143
$ 1.143
Stock
397,381
946,568
946,568
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
115 kbps
115 kbps
115 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-12-14
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2027-03-14
LTD Date2027-09-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsDS8921AM/NOPB
Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85
Texas InstrumentsDS8921ATM/NOPB
Differential Line Drivers and eceiver Pair 8-SOIC -40 to 85
Texas InstrumentsSN65HVD485EDR
Other Interface ICs; SN65HVD485EDR; TEXAS INSTRUMENTS; 8; 5.5 V; SOIC; 4.5 V
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of Renesas ISL3152EIBZ provided by its distributors.

RS-485/RS-422 5 V Output 115 kbps ±16.5 kV ESD Differential Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
5V, RS-485/RS-422 Differential Transceiver
TRANSCEIVER, 5V HALF DUPLEX, SOIC8; Line/Bus Driver/Receiver/Transceiver Type:RS485 / RS422; Interface Type:RS485 / RS422; Data Rate:115Kbps; Channels, No. of:1; Current, Supply:650µA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; Pins, No. of:8; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:3152; Logic IC Base Number:3152; Logic IC Family:BiCMOS; Translator Type:RS-485/RS482

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL3152EIBZ.