Texas Instruments DS8921ATM/NOPB

EAR99 DS8921 Tube RS422RS485 interface driver 5V 35mA 540.001716mg 20ns
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS8921ATM/NOPB.

element14 APAC

Datasheet20 pages11 years ago

Texas Instruments

Farnell

Arrow Electronics

element14

Inventory History

3 month trend:
-10.31%

CAD Models

Download Texas Instruments DS8921ATM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDS8921AM/NOPB
Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85
Texas InstrumentsDS8921M/NOPB
Driver; 7 V; 8-Lead PDIP; PCB Mount; 0.8 V (Max.); 2.0 V (Min.); 0.5 V (Max.)
Texas InstrumentsSN65HVD82D
EAR99 65HVD82 Tube RS422RS485 interface driver 5V 900muA 75.891673mg 250kbps
Analog DevicesADM4853ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)
Analog DevicesADM485JRZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM4854ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 115 kbps)

Descriptions

Descriptions of Texas Instruments DS8921ATM/NOPB provided by its distributors.

EAR99 DS8921 Tube RS422RS485 interface driver 5V 35mA 540.001716mg 20ns
Differential Line Drivers and eceiver Pair 8-SOIC -40 to 85
DIFF LINE DRIV/RCVR, RS422, SOIC-8; Device Type:Differential Line Driver / Receiver; IC Interface Type:RS422; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:DS8921AT; SVHC:No SVHC (27-Jun-2018); RoHS Phthalates Compliant:Yes
TRANCEIVER, RS-485/422, 5V, SMD; Interface Type:RS-422; Voltage, Supply Min:4.5V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:NSOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Current, Supply:35mA; Line/Bus Driver/Receiver/Transceiver Type:Differential; No. of Channels:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS8921ATM/NOPB .
  • DS8921ATM/NOPB....
  • DS8921ATMNOPB