Renesas ISL83086EIBZ

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
$ 1.145
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL83086EIBZ.

Integrated Device Technology

Datasheet21 pages23 years ago
Datasheet21 pages23 years ago

IHS

Upverter

Future Electronics

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.02 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-33.63%

Alternate Parts

Price @ 1000
$ 1.145
$ 1.15
$ 1.15
Stock
133,616
116,394
116,394
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RS-485/RS-422 5 V Output 115 kbps ±16.5 kV ESD Differential Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS422/485 115KBPS 8SOIC
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2562-E/SN
Other Interface ICs; MCP2562-E/SN; MICROCHIP TECHNOLOGY; 8; 5.5 V; 4.5 V; SOIC
MCP2561 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver-SOIC-8

Descriptions

Descriptions of Renesas ISL83086EIBZ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers
ISL83086 Series 666 kbps 5 V Full Duplex SMT RS 485 Transceiver - SOIC-14
transceiver 10Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS
RS-422/RS-485 Interface IC W/ANNEAL 14LD -40+85 3V RS-485 TRANS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M