Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL3152EIBZ-T

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS422/485 115KBPS 8SOIC
$ 1.08
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3152EIBZ-T.

Integrated Device Technology

Datasheet34 pages17 years ago
Datasheet34 pages17 years ago

Upverter

IHS

Farnell

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.4 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-85.92%

Alternate Parts

Price @ 1000
$ 1.08
$ 1.11
$ 1.11
Stock
863,129
385,540
385,540
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
115 kbps
115 kbps
115 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2018-04-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsDS8921AM/NOPB
Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85
Texas InstrumentsDS8921ATM/NOPB
EAR99 DS8921 Tube RS422RS485 interface driver 5V 35mA 540.001716mg 20ns
Texas InstrumentsSN65HVD485EDR
Other Interface ICs; SN65HVD485EDR; TEXAS INSTRUMENTS; 8; 5.5 V; SOIC; 4.5 V
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
ISL8485 Series 5.5 V 10 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Renesas ISL3152EIBZ-T provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS422/485 115KBPS 8SOIC
RS-485/RS-422 5 V Output 115 kbps ±16 kV ESD Differential Transceiver - SOIC-8
115kbps RS422 RS485 1/1 Transceiver SOIC-8_150mil RS-485/RS-422 ICs ROHS
RS422/RS485 Transceiver, 1 Driver, 1 Receiver, 4.5V to 5.5V Supply, SOIC-8
5V, RS-485/RS-422 Differential Transceiver
Ic,line Transceiver,bicmos,1 Driver,1 Rcvr,sop,8Pin,plastic Rohs Compliant: Yes |Renesas Electronics Corporation ISL3152EIBZ-T
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driv

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL3152EIBZ-T.