Renesas ISL83070EIBZA-T

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R / IC TXRX RS422/485 250KBPS 14SOIC
$ 1.132
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL83070EIBZA-T.

Integrated Device Technology

Datasheet20 pages23 years ago
Datasheet18 pages23 years ago

IHS

Upverter

Farnell

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.02 - Oct 2, 2023
Verification

Inventory History

3 month trend:
+82.92%

Alternate Parts

Price @ 1000
$ 1.132
$ 1.1
Stock
967,665
10,224,744
Authorized Distributors
6
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-06-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
Texas InstrumentsSN65MLVD200ADR
e4 65MLVD200 Tape & Reel (TR) LVDS Multipoint interface receiver 3.3V 24mA 72.603129mg 6ns
ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
ISL8489 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC14
MaxLinearSP491EEN-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - NSOIC-14
MaxLinearSP491EEN-L/TR
SP491E Series 10 Mbps 5.25 V Enhanced Full Duplex SMT RS-485 Transceiver SOIC-14

Descriptions

Descriptions of Renesas ISL83070EIBZA-T provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R / IC TXRX RS422/485 250KBPS 14SOIC
ISL83070 Series 3.6V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
±15kV HBM ESD, 3.3V, Full-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable
250kbps RS422 RS485 Transceiver SOIC-14_150mil RS-485/RS-422 ICs ROHS
±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 250kbps 1.5mm 510muA
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M