MaxLinear SP491EEN-L/TR

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP491EEN-L/TR.

IHS

Datasheet13 pages8 years ago
Datasheet12 pages26 years ago

Augswan

HQonline

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+45.17%

CAD Models

Download MaxLinear SP491EEN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 0.9
$ 0.9
Stock
797,214
312,908
312,908
Authorized Distributors
4
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
14
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN65LBC180DR
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN75LBC180DR
EAR99 75LBC180 Tape & Reel (TR) RS422RS485 interface driver 5V 5mA 122.413241mg 33ns
MaxLinearSP491ECN-L/TR
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - NSOIC-14
MaxLinearSP491ECN-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - NSOIC-14
Texas InstrumentsSN65ALS180DR
EAR99 65ALS180 Cut Tape (CT) RS422RS485 interface driver 5V 0.00002A 129.387224mg 25Mbps
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC T/R

Descriptions

Descriptions of MaxLinear SP491EEN-L/TR provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 14 Pins, NSOIC
SP491E Series 10 Mbps 5.25 V Enhanced Full Duplex SMT RS-485 Transceiver SOIC-14

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP491EEN-LTR