Renesas ISL83070EIBZA

ISL83070 Series 3.6V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
$ 1.1
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL83070EIBZA.

Integrated Device Technology

Datasheet20 pages23 years ago
Datasheet18 pages23 years ago

IHS

Upverter

Renesas

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.02 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-43.24%

Alternate Parts

Price @ 1000
$ 1.1
$ 1.132
Stock
10,224,714
967,669
Authorized Distributors
4
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-06-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
Texas InstrumentsSN65MLVD200ADR
e4 65MLVD200 Tape & Reel (TR) LVDS Multipoint interface receiver 3.3V 24mA 72.603129mg 6ns
MaxLinearSP3491EN-L
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
MaxLinearSP3070EEN-L
SP3070E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14

Descriptions

Descriptions of Renesas ISL83070EIBZA provided by its distributors.

ISL83070 Series 3.6V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
±15kV HBM ESD, 3.3V, Full-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N
transceiver 250Kbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS
±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers
PB-FREE W/ANNEAL 14LD SOIC, -40+85,3V RS-485 TRANS 1TX/<AZ
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 800kbps 1.5mm 0.004A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL83070EIBZA.