Renesas ISL8489EIBZ

ISL8489 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC14
$ 0.941
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL8489EIBZ.

Integrated Device Technology

Datasheet14 pages23 years ago
Datasheet13 pages23 years ago

IHS

Upverter

Renesas

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.02 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-39.52%

Alternate Parts

Price @ 1000
$ 0.941
$ 0.934
$ 0.934
Stock
346,357
438,064
438,064
Authorized Distributors
6
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-23
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2027-03-14
LTD Date2027-09-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

MaxLinearXR3080XID-F
XR3080 Series Full Duplex ±15 kV 250 kbps RS-485/RS-422 5 V Tranceiver -SOIC-14N
Analog DevicesMAX489CSD+
In a Tube of 50, Maxim MAX489CSD+, Line Transceiver, RS-422, RS-485, 5 V, 14-Pin SOIC
Analog DevicesMAX1482CSD+
Interface IC single transmitter/receiver RS-422/RS-485, MAX1482CSD+, SOIC-14
Analog DevicesMAX489CSD+T
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
MaxLinearSP491EEN-L/TR
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 14 Pins, NSOIC
MaxLinearSP491EEN-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - NSOIC-14

Descriptions

Descriptions of Renesas ISL8489EIBZ provided by its distributors.

ISL8489 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC14
±15kV ESD Protected, 5V, 250kbps, Full Duplex, RS-485/RS-422 Transceiver with Tx/Rx enable
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M