Renesas ISL81387IAZ-T

ISL3138 Series ±15 kV ESD 5 V One Port RS-232/RS-485 Transceiver - SSOP-20
$ 4.785
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL81387IAZ-T.

Integrated Device Technology

Datasheet27 pages21 years ago
Datasheet27 pages21 years ago

Newark

IHS

Upverter

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Jun 9, 2014
Verification

Inventory History

3 month trend:
+33.25%

Alternate Parts

Price @ 1000
$ 4.785
$ 4.838
Stock
561,072
146,837
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232, RS-485
Number of Drivers
-
2
Number of Receivers
2
2
Data Rate
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-12-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsMAX3223CDB
3V-5.5V Multichannel Rs-232 Driver/Recei Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3223CDB.
Texas InstrumentsMAX3223IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85
Texas InstrumentsMAX3222CDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70
Analog DevicesMAX3218CAP+
MAX3218 Series 235 kbps 4.25 V Surface Mount RS-232 Transceiver - SSOP-20
Analog DevicesMAX3223EAP+
MAX3223 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-20
Analog DevicesMAX3223CAP+
MAX3223 Series 235 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-20

Descriptions

Descriptions of Renesas ISL81387IAZ-T provided by its distributors.

ISL3138 Series ±15 kV ESD 5 V One Port RS-232/RS-485 Transceiver - SSOP-20
±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers
RS232/RS422/RS485 TX RX, -40 TO 85DEG C; Device Type: RS232 / RS422 / RS485 Transceiver; IC Interface Type: RS232, RS422, RS485; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage
Rs232-Rs485 Driver, Full Reel; Ic Type:Rs232/Rs485 Transceiver; No. Of Receivers:2Receivers; No. Of Transmitters:2; Communication Mode:Half Duplex; Data Rate Max:20Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes |Renesas ISL81387IAZ-T.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL81387IAZ-T.