Analog Devices MAX3218CAP+

MAX3218 Series 235 kbps 4.25 V Surface Mount RS-232 Transceiver - SSOP-20
$ 5.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3218CAP+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

LKR

ShanghaiCT

Inventory History

3 month trend:
+32.41%

CAD Models

Download Analog Devices MAX3218CAP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX3218EAP+
Dual Transmitter/Receiver RS-232 20-Pin SSOP / IC TXRS RS-232 W/SHTDWN 20SSOP
Analog DevicesMAX3224ECAP+
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Analog DevicesMAX3224CAP+
Dual Transmitter/Receiver RS-232 20-Pin SSOP / IC TXRX RS232 250KBPS SD 20-SSOP
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX3218CAP+ provided by its distributors.

MAX3218 Series 235 kbps 4.25 V Surface Mount RS-232 Transceiver - SSOP-20
1µA, Supply Current, 1.8V to 4.25V-Powered RS-232 Transceiver with AutoShutdown
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
EAR99 MAX3218 Tube EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN interface transceiver 3V 3mA 453.59237mg 2.7mus
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;
Rs232 Transceiver, 120Kbps, Ssop-20; Ic Type:Rs232 Transceiver; No. Of Receivers:2Receivers; No. Of Transmitters:2; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:1.8V; Supply Voltage Max:4.25V; No. Of Pins:20Pins Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX3218CAP+
RS232 TRANSCEIVER, 120KBPS, 20SSOP; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 1.8V; Supply Voltage Max: 4.25V; Driver Case Style: SSOP; No. of Pins: 20Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3218; SVHC: No SVHC (15-Jun-2015); Data Rate: 120Kbps; Line, Bus Drive, Receive, Transceiver Type: Transceiver; Operating Temperature Range: 0°C to +70°C; Supply Current: 2mA; Supply Voltage Range: 1.8V to 4.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3218CAP+.
  • MAX3218CAP+..