Renesas ISL78227ARZ

RoHS Compliant SWITCHING CONTROLLER 2004 Matte Tin (Sn) DC-DC Controller IC 125C 1.1MHz
$ 5.555
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL78227ARZ.

Renesas

Datasheet44 pages8 years ago

IHS

Integrated Device Technology

Future Electronics

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.01 - Nov 14, 2024
Verification

Alternate Parts

Price @ 1000
$ 5.555
$ 5.784
Stock
175,113
138,884
Authorized Distributors
4
6
Case/Package
WFQFN
WFQFN
Number of Pins
32
32
Number of Outputs
2
2
Max Output Current
10 A
-
Switching Frequency
1.1 MHz
1.1 MHz
Min Input Voltage
5 V
5 V
Max Input Voltage
55 V
55 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2016-02-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Switching Controllers 16V 2CH PWM BUCK CONTROLL
IC REG CTLR BUCK PWM 30SSOP
Texas InstrumentsUCC28220D
Dual Interleaved PWM controller with Programmable max duty cycle 10V/8V UVLO 16-SOIC -40 to 105
Texas InstrumentsUCC28220PW
Flyback,Forward Converter No 200KHz~2MHz Transistor Driver 2 14.5V 8.4V TSSOP-16 4.4mm*1.15mm
Texas InstrumentsUCC28221PW
Current Mode PWM Controller 100A 1100kHz Automotive 20-Pin TSSOP Tube
Buck Yes 200KHz~800KHz Transistor Driver 2 2V 5.5V 4.5V QFN-24,SOD-123FL,SOIC-8 , 4mm*4mm

Descriptions

Descriptions of Renesas ISL78227ARZ provided by its distributors.

RoHS Compliant SWITCHING CONTROLLER 2004 Matte Tin (Sn) DC-DC Controller IC 125C 1.1MHz
Switching Controllers ISL78227ARZ AUTOMOTI VE GRADE - 2 phase b
Renesas 2-Phase Boost Controller with Integrated Drivers
Dc/Dc Ctrl, Boost, 1.1Mhz, Wfqfn Rohs Compliant: Yes |Renesas Electronics Corporation ISL78227ARZ
32 LEAD QFN PACKAGE 5X5mm BODY, 0.5mm pi

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M