Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP81172MNTXG

2-Phase Synchronous Buck Controller with Integrated Gate Drivers and PWM VID Interface
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP81172MNTXG.

IHS

Datasheet15 pages5 years ago

HQonline

Master Electronics

Inventory History

3 month trend:
+10.89%

CAD Models

Download onsemi NCP81172MNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS62402DRCT
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS51916RUKT
DDR2/3/3L/4 Memory Power Solution Synchronous Buck Controller 20-WQFN -40 to 85

Descriptions

Descriptions of onsemi NCP81172MNTXG provided by its distributors.

2-Phase Synchronous Buck Controller with Integrated Gate Drivers and PWM VID Interface
Dual Switching Controller, Current-mode, 800kHz Switching Freq-Max, PQCC24
800kHz 4.5V~5.5V 2 Step-down type TQFN-24-EP(4x4) DC-DC Controllers ROHS
IC REG CTRLR SYNC BUCK PSI 24-PIN QFN
Buck, Yes 200kHz~800kHz Transistor Driver 2 2V 5.5V 4.5V QFN-24 SOD-123FL SOIC-8 SMD Adhesive Mount 4mm × 4mm
DC/DC Cntrlr Single-OUT Step Down 800kHz
Buck Tape & Reel (TR) e3 Positive DC to DC switching controller 4mm 5.5V 200kHz~800kHz -40C~100C TA
DC/DC CTRL, SYNC BUCK, 800KHZ, QFN-24;
NCP81172 - DUAL SWITCHING CONTRO
RES SMD 1.2M OHM 1% 1/20W 0201
DC/DC CTRL, SYNC BUCK, 800KHZ, QFN-24; Supply Voltage Min: 4.5V; Supply Voltage Max: 24V; No. of Outputs: 2 Output; Duty Cycle (%): 100%; Controller IC Case Style: QFN; No. of Pins: 24Pins; Switching Frequency: 800kHz; Topology

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd