Renesas ISL6208IBZ

IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6208IBZ.

Integrated Device Technology

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6208IBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.04
$ 1.04
Stock
381,207
131,891
131,891
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
8 ns
8 ns
8 ns
Fall Time
8 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Power Dissipation
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-03-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-09-04
LTD Date2026-03-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasISL6620CBZ
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 5.5V 4A 70C
LittelfuseIXDN604SIA
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL NONINV 8SOIC
LittelfuseIXDI604SIA
IXD Series Dual Low-Side 4 A Ultrafast MOSFET Driver Surface Mount - SOIC-8
LittelfuseIXDD604SIATR
Gate Driver Ic, 4.5-35V, 2 Ch, Soic-8 Rohs Compliant: Yes |Ixys Semiconductor IXDD604SIATR
MicrochipMCP14700-E/SN
MOSFET Driver, Dual, High Side and Low Side, 2 A, 4.5 V to 5.5 V, 27 ns, 8 Pins, NSOIC

Descriptions

Descriptions of Renesas ISL6208IBZ provided by its distributors.

IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 5.5V 4A 100C
MOSFET DRVR 4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC N
Half Bridge MOSFET 2A 4.5V~5.5V 2A SOP-8 Gate Drive ICs ROHS
High Voltage Synchronous Rectified Buck MOSFET Drivers
Gate Drivers VER OF ISL6208IB W/-40 TO+100 TMP RNG
Half Bridge Based MOSFET Driver, 4A, PDSO8
Ic,Dual Mosfet Driver,Sop,8Pin,Plastic
IC MOSFET DRVR SYNC BUCK 8-SOIC
LEAD-FREE VERSION OF ISL6208IB WITH -40
RS APAC
Hi Volt Sync Rect Buck MFET DRI

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M