Renesas ISL6620ACBZ

GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 5.5V 4A 70C
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6620ACBZ.

Integrated Device Technology

Datasheet10 pages25 years ago
Datasheet10 pages25 years ago

IHS

Renesas

Newark

CAD Models

Download Renesas ISL6620ACBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-04-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-07-06
LTD Date2020-01-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasISL6208IBZ
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
RenesasISL6605IBZ
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 5.5V 4A 85C
RenesasISL6620CBZ
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
LittelfuseIXDN604SIA
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL NONINV 8SOIC
LittelfuseIXDI604SIA
IXD Series Dual Low-Side 4 A Ultrafast MOSFET Driver Surface Mount - SOIC-8
LittelfuseIXDD604SIATR
Gate Driver Ic, 4.5-35V, 2 Ch, Soic-8 Rohs Compliant: Yes |Ixys Semiconductor IXDD604SIATR

Descriptions

Descriptions of Renesas ISL6620ACBZ provided by its distributors.

GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 5.5V 4A 70C
VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers
Gate Drivers SYNCH BUCK MSFT 5V DRVR3OHM R BOOT VR11
Buffer/Inverter Based MOSFET Driver, 4A, PDSO8
IC MOSFET DVR SYNC BUCK 4.5V ~ 5.5V 0°C ~ 70°C 8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC
IC SYNC RECT MOSFET DRVR 8-SOIC
IC, MOSFET DRVR; Device Type:MOSFET; Module Configuration:High Side, Low Side; Peak Output Current:2A; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:40ns; Output Delay:18ns ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M