Microchip MCP14700-E/SN

MOSFET Driver, Dual, High Side and Low Side, 2 A, 4.5 V to 5.5 V, 27 ns, 8 Pins, NSOIC
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14700-E/SN.

Newark

Datasheet26 pages17 years ago

ODG (Origin Data Global)

Microchip

TME

Inventory History

3 month trend:
-14.09%

CAD Models

Download Microchip MCP14700-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 2.815
Stock
171,032
229,678
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
3.5 A
3.5 A
Rise Time
10 ns
10 ns
Fall Time
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-09-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-09-16
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 5 hours ago)

Related Parts

RenesasISL6605IBZ
8ns 2 4.5V 5.5V 1V,2V Non-Inverting MOSFET,NChannel 8ns half-bridge 2A,4A SOIC-8 SMD mount
Tape & Reel (TR) FAN3229 Low-Side 2014 gate driver 12ns -40C~125C TJ 3A 3A 460mW
TTL input, dual non- inverting output, peak 3A sink, 3A source current Low-Side Gate Driver
Tape & Reel (TR) FAN3229 Low-Side 2014 gate driver 12ns -40C~125C TJ 3A 3A 460mW
LittelfuseIXDN604SIA
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL NONINV 8SOIC
LittelfuseIXDD604SIATR
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8SOIC

Descriptions

Descriptions of Microchip MCP14700-E/SN provided by its distributors.

MOSFET Driver, Dual, High Side and Low Side, 2 A, 4.5 V to 5.5 V, 27 ns, 8 Pins, NSOIC
MCP14700 Series 2 A 5.5 V SMT High / Low Side Dual Input MOSFET Driver - SOIC-8
MCP14700-E/SN, DUAL MOSFET POWER DRIVER 2A,4.5 TO 5.5V, NON-INVERTING,8-PIN SOIC
Tube MCP14700 Half-Bridge 2009 gate driver 10ns -40C~125C TJ 2A 2A 36V
Driver 3.5A 2-OUT High and Low Side Non-Inv Automotive 8-Pin SOIC N Tube
Synchronous MOSFET Driver w/separate High/Low side control
Microchip 8-Pin MOSFET Driver, 5.5V Supply, SOIC Package
Ic, Mosfet Driver, High/Low, 8Soic; |Microchip Technology MCP14700-E/SN
IC, MOSFET DRIVER, HIGH/LOW, 8SOIC; Driver Configuration: High Side and Low Side; Peak Output Current: 3.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 27ns; Ou

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14700-ESN
  • MCP14700E/SN
  • MCP14700ESN