Renesas ISL6208CBZ

High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet
$ 1.04
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL6208CBZ.

Integrated Device Technology

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

IHS

Renesas

Augswan

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Jul 14, 2014
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.04
$ 1.1
$ 1.1
Stock
131,891
381,207
381,207
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
8 ns
8 ns
8 ns
Fall Time
8 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Power Dissipation
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-03-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasISL6208IBZ
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
RenesasISL6620CBZ
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 5.5V 4A 70C
LittelfuseIXDN604SIA
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL NONINV 8SOIC
LittelfuseIXDI604SIA
IXD Series Dual Low-Side 4 A Ultrafast MOSFET Driver Surface Mount - SOIC-8
LittelfuseIXDD604SIATR
Gate Driver Ic, 4.5-35V, 2 Ch, Soic-8 Rohs Compliant: Yes |Ixys Semiconductor IXDD604SIATR

Descriptions

Descriptions of Renesas ISL6208CBZ provided by its distributors.

High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 5.5V 4A 100C
MOSFET DRVR 4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC N
Half Bridge Based MOSFET Driver, 4A, PDSO8
IC GATE DRVR HALF-BRIDGE 8SOIC
IC,Dual MOSFET Driver,SOP,8PIN,PLASTIC
Gate Drivers VER OF ISL6208CB IBM FAB
IC MOSFET DRVR SYNC BUCK 8-SOIC
MOSFET N-CH 60V 46A F7 TO220FP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M