Renesas ISL55110IVZ

Driver 12V 3.5A 2-OUT High Speed Non-Inv Automotive 8-Pin TSSOP N
$ 1.683
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL55110IVZ.

IHS

Datasheet19 pages19 years ago
Datasheet18 pages19 years ago

Integrated Device Technology

Renesas

Factory Futures

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.0 - Apr 29, 2021
Verification

Inventory History

3 month trend:
-45.52%

Alternate Parts

Price @ 1000
$ 1.683
$ 1.61
$ 1.61
Stock
262,744
164,197
164,197
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3.5 A
3.5 A
3.5 A
Rise Time
-
6.2 ns
6.2 ns
Fall Time
1.5 ns
1.5 ns
1.5 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Power Dissipation
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Temperature Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP Tube Automotive AEC-Q100
STMicroelectronicsM24SR16-YDW6T/2
16-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
Texas InstrumentsLMV358IPWR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
NXP SemiconductorsPCA9517DP,118
PCA9517A Series 5.5V 1 mA 400 kHz SMT Level Translating I2C-bus Repeater-TSSOP-8
STMicroelectronicsM24SR02-YDW6T/2
2-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
Texas InstrumentsLMV393IPWR
Dual General Purpose Low-Voltage Comparator 8-TSSOP -40 to 125

Descriptions

Descriptions of Renesas ISL55110IVZ provided by its distributors.

Driver 12V 3.5A 2-OUT High Speed Non-Inv Automotive 8-Pin TSSOP N
RoHS Compliant Dual e3 2003 (Output Configuration) Driver 3Ohm 85C 1.4ns 100MHz
IC, DRIVER, MOSFET, SM, DUAL; Device Type:MOSFET; Module Configuration:High Side; Peak Output Current:3.5A; Output Resistance:3ohm; Input Delay:14.1ns; Output Delay:12.1ns; Supply Voltage Range:2.7V to 5.5V; Driver Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:55110; Fall Time tf:1.5ns; Frequency:100MHz; High Input Signal Voltage Max:5.5V; I / O Delay:14.1ns; No. of Channels:2; No. of Drivers:2; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:3.5A; Output Current + Max:3.5mA; Output Voltage:14.5V; Output Voltage Max:13.2V; Output Voltage Min:0V; Package / Case:TSSOP; Rise Time:1.5ns; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M