Microchip MCP98243-BE/ST

Temperature Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP Tube Automotive AEC-Q100
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP98243-BE/ST.

Newark

Datasheet62 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+159%

CAD Models

Download Microchip MCP98243-BE/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 1.487
Stock
230,799
132,641
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Memory Size
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

USB Power SW Hi Side Single 2.7V to 5.5V 2.4A 8-Pin TSSOP-BJ Embossed Carrier T/R
MicrochipMCP9843-BE/ST
8 TSSOP 4.4MM TUBE, JEDEC SERIAL OUTPUT TEMP SENSOR, +/-1 DEG C MAX ACCY (B GRAD
Texas InstrumentsLM317LIPWR
Standard Regulator Pos 1.2V to 32V 0.1A 8-Pin TSSOP T/R / IC REG LINEAR ADJ 0.1A 8TSSOP
MicrochipMCP9805-BE/ST
MCP9805 Series 3.6 V Memory Module Digital Temperature Sensor - TSSOP-8
Texas InstrumentsTLC7701IPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
Texas InstrumentsLM317LCPWR
IC REG LINEAR ADJ 0.1A 8TSSOP / Standard Regulator Pos 1.2V to 32V 0.1A 8-Pin TSSOP T/R

Descriptions

Descriptions of Microchip MCP98243-BE/ST provided by its distributors.

Temperature Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP Tube Automotive AEC-Q100
MCP98243 Series 2.7 to 5.5 V Memory Module Temperature Sensor - TSSOP-8
IC, TEMP SENSOR, 3V, 2WIRE, 8TSSOP; IC Output Type: Digital; Sensing Accuracy Range: ± 0.5°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: +125°C; Sensor Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP98243-BE/ST.
  • MCP98243-BEST
  • MCP98243BE/ST
  • MCP98243BEST