
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 497-14348-1-ND | 16 | 1 | Cut Tape | ||||||||
| Avnet | M24SR16-YDW6T/2 | 0 | 4K | 22h | ||||||||
| Future Electronics | M24SR16-YDW6T/2 | 0 | 4K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | M24SR16-YDW6T/2 | 0 | 5 | Bulk | 9h | |||||||
| Arrow Electronics | M24SR16-YDW6T/2 | 0 | 4K |
Download datasheets and manufacturer documentation for STMicroelectronics M24SR16-YDW6T/2.
Download STMicroelectronics M24SR16-YDW6T/2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of STMicroelectronics M24SR16-YDW6T/2 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics M24SR16-YDW6T/2.